
3P9C | |
|---|---|
DigiKey Part Number | 3P9C-ND |
Manufacturer | |
Manufacturer Product Number | 3P9C |
Description | SPIRAL WRAP 1/2" X 100' NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.030" (0.76mm) |
Part Status Active | Operating Temperature -268°C ~ 260°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Chemical Resistant |
Diameter - Inside, Expanded 3.000" (76.20mm) | Material Flammability Rating Non Flammable |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) | Base Product Number |
Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,575.07000 | $10,575.07 |

