3N0C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $5,364.61000
Datasheet
Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3N0C

DigiKey Part Number
3N0C-ND
Manufacturer
Manufacturer Product Number
3N0C
Description
SPIRAL WRAP 1/2" X 100' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
4.000" (101.60mm)
Diameter - Outside, Non-Expanded
0.500" (12.70mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
100' (30.48m)
Wall Thickness
0.035" (0.89mm)
Operating Temperature
-40°C ~ 121°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Acid Resistant, Chemical Resistant, Self Extinguishing
Material Flammability Rating
UL94 V-2
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,979.41000$1,979.41