
321-50013 | |
|---|---|
DigiKey Part Number | 321-50013-ND |
Manufacturer | |
Manufacturer Product Number | 321-50013 |
Description | HEATSHRINK 3.5:1 45MMX1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.772" (45.01mm) 3.5 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 1.772" (45.01mm) | |
Inner Diameter - Recovered | 0.472" (12.00mm) | |
Recovered Wall Thickness | 0.161" (4.10mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $202.22750 | $808.91 |

