
319-30000 | |
---|---|
DigiKey Part Number | 319-30000-ND |
Manufacturer | |
Manufacturer Product Number | 319-30000 |
Description | TREDUX DISPLAY |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 (Thin Wall), 3.5 to 1 (Medium Wall, Adhesive Lined), 4 to 1 (Thick Wall, Adhesive Lined) Black, Green/Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Values | 249 pcs - 24 different sizes 3.28' (1.00m) lengths | |
Diameter | 0.059" ~ 1.77" O.D (1.5mm ~ 45.0mm) | |
Color | Black, Green/Yellow | |
Shrinkage Ratio | 3 to 1 (Thin Wall), 3.5 to 1 (Medium Wall, Adhesive Lined), 4 to 1 (Thick Wall, Adhesive Lined) | |
Base Product Number |