318-60155 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 199
Unit Price: $248.70000
Datasheet
Heat Shrink Tubing, Flexible 0.748" (19.00mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

318-60155

DigiKey Part Number
318-60155-ND
Manufacturer
Manufacturer Product Number
318-60155
Description
HEATSHRINK 0.748" X 4' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.748" (19.00mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.236" (5.99mm)
Mfr
Recovered Wall Thickness
0.084" (2.13mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Flame Retardant, Fuel Resistant, Moisture Resistant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
0.748" (19.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTTA75-48-5Panduit Corp199298-13434-ND$248.70000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15$81.14600$1,217.19
Manufacturers Standard Package