Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

318-60151 | |
|---|---|
DigiKey Part Number | 318-60151-ND |
Manufacturer | |
Manufacturer Product Number | 318-60151 |
Description | HEATSHRINK 3/16" X 4' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.060" (1.52mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant, Fuel Resistant, Moisture Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-300 3/16"BL48"BX | 3M | 612 | EPS3316K-ND | $183.59000 | Parametric Equivalent |
| EPS300-3/16-48"-BLACK-250 PCS | 3M | 1,901 | 3M161207-ND | $70.05000 | Parametric Equivalent |
| EPS300-3/16-48"-BLACK-HDR-12 PCS | 3M | 0 | EPS300-3/16-48"-BLACK-HDR-12PCS-ND | $187.26500 | Parametric Equivalent |
| HSTTA19-48-Q | Panduit Corp | 93 | 298-13493-ND | $112.55000 | Parametric Equivalent |
| Q5-3X-3/16-01-QB48IN-25 | Qualtek | 3,368 | Q53X316B-ND | $15.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $23.27596 | $27,931.15 |







