308-30320 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $170.21000
Datasheet

Similar


Panduit Corp
In Stock: 191
Unit Price: $133.43000
Datasheet
Image for 308-30320 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

308-30320

DigiKey Part Number
308-30320-ND
Manufacturer
Manufacturer Product Number
308-30320
Description
HEATSHRINK 1/8" X 0.5' BLK 1=10
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant, Fuel Resistant, Oil Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/8" X 0.5' CLR 1=10
In-Stock: 0
Unit Price: