Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-31902

DigiKey Part Number
300-31902-ND
Manufacturer
Manufacturer Product Number
300-31902
Description
HEATSHRINK 3/4" RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.031" (0.79mm)
Material
Features
Corrosion Resistant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$269.01000$269.01
Manufacturers Standard Package
Alternate Color
HEATSHRINK 3/4" BLACK
In-Stock: 0
Unit Price: $214.65250
HEATSHRINK 3/4" CLEAR
In-Stock: 0
Unit Price: $269.01000
HEATSHRINK 3/4" BLUE
In-Stock: 0
Unit Price: $255.11000
HEATSHRINK 3/4" GREEN/YELLOW
In-Stock: 0
Unit Price: $255.11000