HIS-Pack red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-30952

DigiKey Part Number
300-30952-ND
Manufacturer
Manufacturer Product Number
300-30952
Description
HEATSHRINK 3/8" RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.023" (0.58mm)
Material
Features
Corrosion Resistant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 3/8" BLACK
In-Stock: 0
Unit Price: $153.47800
HEATSHRINK 3/8" CLEAR
In-Stock: 0
Unit Price: $171.97000
HEATSHRINK 3/8" BLUE
In-Stock: 0
Unit Price: $171.97000
HEATSHRINK 3/8" GREEN/YELLOW
In-Stock: 0
Unit Price: $197.81000