2.5N0C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2.5NFP0C

DigiKey Part Number
1436-1358-ND
Manufacturer
Manufacturer Product Number
2.5NFP0C
Description
SPIRAL WRAP 3/8" X 100' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
3.000" (76.20mm)
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Material
Polyethylene (PE)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.052" (1.32mm)
Operating Temperature
-60°C ~ 88°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Chemical Resistant, Solvent Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$690.01000$690.01
2$634.56500$1,269.13
3$604.23000$1,812.69
5$568.09000$2,840.45
7$545.47571$3,818.33
10$522.50200$5,225.02
25$480.75200$12,018.80
Manufacturers Standard Package