
1NFP9C | |
|---|---|
DigiKey Part Number | 1NFP9C-ND |
Manufacturer | |
Manufacturer Product Number | 1NFP9C |
Description | SPIRAL WRAP 1/8" X 100' NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Natural |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.032" (0.81mm) |
Type Spiral Wrap | Operating Temperature -60°C ~ 88°C |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 0.500" (12.70mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Outside, Non-Expanded 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T12F-C | Panduit Corp | 23 | 298-1137-ND | $586.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.22000 | $302.22 |
| 2 | $277.93000 | $555.86 |
| 3 | $264.65000 | $793.95 |
| 5 | $248.83200 | $1,244.16 |
| 7 | $238.91714 | $1,672.42 |
| 10 | $228.84500 | $2,288.45 |


