
184-34003 | |
---|---|
DigiKey Part Number | 1436-184-34003-20-ND |
Manufacturer | |
Manufacturer Product Number | 184-34003 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.67' (508.00mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.12000 | $200.12 |
10 | $170.05700 | $1,700.57 |
25 | $159.41120 | $3,985.28 |
50 | $151.80460 | $7,590.23 |
100 | $144.56380 | $14,456.38 |
250 | $135.52208 | $33,880.52 |
500 | $129.06244 | $64,531.22 |




