
184-33002 | |
---|---|
DigiKey Part Number | 1436-184-33002-24-ND |
Manufacturer | |
Manufacturer Product Number | 184-33002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 2.00' (609.60mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.87000 | $198.87 |
10 | $169.01500 | $1,690.15 |
25 | $158.43280 | $3,960.82 |
50 | $150.87060 | $7,543.53 |
100 | $143.67440 | $14,367.44 |
250 | $134.68864 | $33,672.16 |
500 | $128.26912 | $64,134.56 |