
184-24004 | |
---|---|
DigiKey Part Number | 1436-184-24004-20-ND |
Manufacturer | |
Manufacturer Product Number | 184-24004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.67' (508.00mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $177.56000 | $177.56 |
10 | $150.88400 | $1,508.84 |
25 | $141.43560 | $3,535.89 |
50 | $134.68540 | $6,734.27 |
100 | $128.26030 | $12,826.03 |
250 | $120.23792 | $30,059.48 |
500 | $114.50696 | $57,253.48 |




