
184-22025 | |
|---|---|
DigiKey Part Number | 1436-184-22025-ND |
Manufacturer | |
Manufacturer Product Number | 184-22025 |
Description | WIRE DUCT SLOTTED ADH 6' BLK |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Adhesive |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Color Black |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.070" (77.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2X3BL6 | Panduit Corp | 26 | 298-18269-ND | $540.32000 | Similar |


