
184-22008 | |
---|---|
DigiKey Part Number | 1436-184-22008-23-ND |
Manufacturer | |
Manufacturer Product Number | 184-22008 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.92' (584.20mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.48000 | $135.48 |
10 | $115.11000 | $1,151.10 |
25 | $107.89920 | $2,697.48 |
50 | $102.75080 | $5,137.54 |
100 | $97.84800 | $9,784.80 |
250 | $91.72640 | $22,931.60 |
500 | $87.35306 | $43,676.53 |