
184-22008 | |
---|---|
DigiKey Part Number | 1436-184-22008-15-ND |
Manufacturer | |
Manufacturer Product Number | 184-22008 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.25' (381.00mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.43000 | $94.43 |
10 | $80.21300 | $802.13 |
25 | $75.18640 | $1,879.66 |
50 | $71.59660 | $3,579.83 |
100 | $68.18000 | $6,818.00 |
250 | $63.91376 | $15,978.44 |
500 | $60.86568 | $30,432.84 |
1,000 | $57.96408 | $57,964.08 |