
181-11013 | |
---|---|
DigiKey Part Number | 1436-181-11013-13-ND |
Manufacturer | |
Manufacturer Product Number | 181-11013 |
Description | SLOTTED WALL WIRING DUCT, 1" X 1 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.03000 | $54.03 |
10 | $45.91600 | $459.16 |
25 | $43.03560 | $1,075.89 |
50 | $40.97940 | $2,048.97 |
100 | $39.02200 | $3,902.20 |
250 | $36.57968 | $9,144.92 |
500 | $34.83452 | $17,417.26 |
1,000 | $33.17334 | $33,173.34 |
2,500 | $31.09929 | $77,748.23 |