Wire Duct Black Slotted (Raceway), Base Adhesive 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184-21006

DigiKey Part Number
1436-184-21006-ND
Manufacturer
Manufacturer Product Number
184-21006
Description
WIRE DUCT SLOTTED ADH 6' BLK
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Adhesive 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Wire Duct Type
Slotted (Raceway), Base
Height
1.060" (26.92mm)
Length
6.00' (1.83m)
Width
2.000" (50.80mm)
Mounting Type
Adhesive
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.