
181-11013 | |
---|---|
DigiKey Part Number | 1436-181-11013-23-ND |
Manufacturer | |
Manufacturer Product Number | 181-11013 |
Description | SLOTTED WALL WIRING DUCT, 1" X 1 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.92' (584.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.90000 | $84.90 |
10 | $72.15000 | $721.50 |
25 | $67.63240 | $1,690.81 |
50 | $64.40220 | $3,220.11 |
100 | $61.32880 | $6,132.88 |
250 | $57.49112 | $14,372.78 |
500 | $54.74948 | $27,374.74 |
1,000 | $52.13928 | $52,139.28 |