
184-34003 | |
---|---|
DigiKey Part Number | 1436-184-34003-21-ND |
Manufacturer | |
Manufacturer Product Number | 184-34003 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.75' (533.40mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $208.31000 | $208.31 |
10 | $177.05400 | $1,770.54 |
25 | $165.96720 | $4,149.18 |
50 | $158.04700 | $7,902.35 |
100 | $150.50850 | $15,050.85 |
250 | $141.09520 | $35,273.80 |
500 | $134.37056 | $67,185.28 |