
184-14004 | |
---|---|
DigiKey Part Number | 1436-184-14004-24-ND |
Manufacturer | |
Manufacturer Product Number | 184-14004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $194.60000 | $194.60 |
10 | $165.37000 | $1,653.70 |
25 | $155.01400 | $3,875.35 |
50 | $147.61580 | $7,380.79 |
100 | $140.57560 | $14,057.56 |
250 | $131.78260 | $32,945.65 |
500 | $125.50136 | $62,750.68 |