
184-14004 | |
---|---|
DigiKey Part Number | 1436-184-14004-19-ND |
Manufacturer | |
Manufacturer Product Number | 184-14004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.72000 | $158.72 |
10 | $134.89900 | $1,348.99 |
25 | $126.44960 | $3,161.24 |
50 | $120.41440 | $6,020.72 |
100 | $114.66910 | $11,466.91 |
250 | $107.49612 | $26,874.03 |
500 | $102.37180 | $51,185.90 |