
184-14002 | |
|---|---|
DigiKey Part Number | 1436-184-14002-14-ND |
Manufacturer | |
Manufacturer Product Number | 184-14002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.17' (355.60mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.71000 | $125.71 |
| 10 | $106.80600 | $1,068.06 |
| 25 | $100.11480 | $2,502.87 |
| 50 | $95.33480 | $4,766.74 |
| 100 | $90.78590 | $9,078.59 |
| 250 | $85.10668 | $21,276.67 |
| 500 | $81.04870 | $40,524.35 |
| 1,000 | $77.18542 | $77,185.42 |

