
184-13005 | |
---|---|
DigiKey Part Number | 1436-184-13005-20-ND |
Manufacturer | |
Manufacturer Product Number | 184-13005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.67' (508.00mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.93000 | $138.93 |
10 | $118.08200 | $1,180.82 |
25 | $110.68760 | $2,767.19 |
50 | $105.40460 | $5,270.23 |
100 | $100.37620 | $10,037.62 |
250 | $94.09640 | $23,524.10 |
500 | $89.61092 | $44,805.46 |