
184-24004 | |
---|---|
DigiKey Part Number | 1436-184-24004-24-ND |
Manufacturer | |
Manufacturer Product Number | 184-24004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 2.00' (609.60mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.74000 | $207.74 |
10 | $176.55300 | $1,765.53 |
25 | $165.49760 | $4,137.44 |
50 | $157.60020 | $7,880.01 |
100 | $150.08310 | $15,008.31 |
250 | $140.69648 | $35,174.12 |
500 | $133.99054 | $66,995.27 |