
184-12005 | |
---|---|
DigiKey Part Number | 1436-184-12005-15-ND |
Manufacturer | |
Manufacturer Product Number | 184-12005 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.25' (381.00mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.08200 | $0.82 |
25 | $0.03280 | $0.82 |
50 | $0.02800 | $1.40 |
100 | $0.02630 | $2.63 |
250 | $0.02468 | $6.17 |
500 | $0.02338 | $11.69 |
1,000 | $0.02223 | $22.23 |
2,500 | $0.02084 | $52.10 |




