
184-11010 | |
|---|---|
DigiKey Part Number | 1436-184-11010-14-ND |
Manufacturer | |
Manufacturer Product Number | 184-11010 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.506" (38.25mm) | |
Length | 1.17' (355.60mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.34000 | $79.34 |
| 10 | $67.38300 | $673.83 |
| 25 | $63.16400 | $1,579.10 |
| 50 | $60.14680 | $3,007.34 |
| 100 | $57.27590 | $5,727.59 |
| 250 | $53.69164 | $13,422.91 |
| 500 | $51.13098 | $25,565.49 |
| 1,000 | $48.69315 | $48,693.15 |


