
184-11010 | |
---|---|
DigiKey Part Number | 1436-184-11010-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-11010 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.506" (38.25mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.40000 | $90.40 |
10 | $76.83900 | $768.39 |
25 | $72.02680 | $1,800.67 |
50 | $68.58820 | $3,429.41 |
100 | $65.31520 | $6,531.52 |
250 | $61.22844 | $15,307.11 |
500 | $58.30828 | $29,154.14 |
1,000 | $55.52853 | $55,528.53 |