
181-96002 | |
---|---|
DigiKey Part Number | 181-96002-ND |
Manufacturer | |
Manufacturer Product Number | 181-96002 |
Description | TC6 WHITE PVC DUCT COVER BULK 6' |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 6" Wide PVC Wiring Duct Base | |
Height | 0.331" (8.40mm) | |
Width | 6.000" (152.40mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | White | |
Base Product Number |