
184-34003 | |
---|---|
DigiKey Part Number | 1436-184-34003-15-ND |
Manufacturer | |
Manufacturer Product Number | 184-34003 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.25' (381.00mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.35000 | $155.35 |
10 | $132.00000 | $1,320.00 |
25 | $123.73000 | $3,093.25 |
50 | $117.82620 | $5,891.31 |
100 | $112.20410 | $11,220.41 |
250 | $105.18552 | $26,296.38 |
500 | $100.17140 | $50,085.70 |