
184-44002 | |
---|---|
DigiKey Part Number | 1436-184-44002-16-ND |
Manufacturer | |
Manufacturer Product Number | 184-44002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.33' (406.40mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.97000 | $180.97 |
10 | $153.81700 | $1,538.17 |
25 | $144.18200 | $3,604.55 |
50 | $137.30260 | $6,865.13 |
100 | $130.75200 | $13,075.20 |
250 | $122.57412 | $30,643.53 |
500 | $116.73086 | $58,365.43 |