
181-12005 | |
---|---|
DigiKey Part Number | 1436-181-12005-24-ND |
Manufacturer | |
Manufacturer Product Number | 181-12005 |
Description | SLOTTED WALL WIRING DUCT, 1" X 2 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.20000 | $115.20 |
10 | $97.92400 | $979.24 |
25 | $91.78920 | $2,294.73 |
50 | $87.40780 | $4,370.39 |
100 | $83.23740 | $8,323.74 |
250 | $78.02980 | $19,507.45 |
500 | $74.30890 | $37,154.45 |
1,000 | $70.76716 | $70,767.16 |