
181-44031 | |
---|---|
DigiKey Part Number | 1436-181-44031-24-ND |
Manufacturer | |
Manufacturer Product Number | 181-44031 |
Description | SLOTTED WALL WIRING DUCT, 4" X 4 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 2.00' (609.60mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $227.61000 | $227.61 |
10 | $193.47700 | $1,934.77 |
25 | $181.36080 | $4,534.02 |
50 | $172.70740 | $8,635.37 |
100 | $164.46960 | $16,446.96 |
250 | $154.18372 | $38,545.93 |
500 | $146.88752 | $73,443.76 |




