
184-12007 | |
---|---|
DigiKey Part Number | 1436-184-12007-21-ND |
Manufacturer | |
Manufacturer Product Number | 184-12007 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.61000 | $115.61 |
10 | $98.27700 | $982.77 |
25 | $92.12080 | $2,303.02 |
50 | $87.72300 | $4,386.15 |
100 | $83.53790 | $8,353.79 |
250 | $78.31128 | $19,577.82 |
500 | $74.57722 | $37,288.61 |
1,000 | $71.02260 | $71,022.60 |