New Product
181-24011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-24011

DigiKey Part Number
1436-181-24011-21-ND
Manufacturer
Manufacturer Product Number
181-24011
Description
SLOTTED WALL WIRING DUCT, 2" X 4
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.008" (101.80mm)
Length
1.75' (533.40mm)
Width
2.000" (50.80mm)
Mounting Type
Screw
Features
Pre-Punched Mounting Holes, Self Extinguishing
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$158.14000$158.14
10$134.40600$1,344.06
25$125.98640$3,149.66
50$119.97260$5,998.63
100$114.24870$11,424.87
250$107.10264$26,775.66
500$101.99720$50,998.60
Manufacturers Standard Package