
181-24011 | |
---|---|
DigiKey Part Number | 1436-181-24011-24-ND |
Manufacturer | |
Manufacturer Product Number | 181-24011 |
Description | SLOTTED WALL WIRING DUCT, 2" X 4 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 2.00' (609.60mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $178.06000 | $178.06 |
10 | $151.33700 | $1,513.37 |
25 | $141.86040 | $3,546.51 |
50 | $135.09040 | $6,754.52 |
100 | $128.64720 | $12,864.72 |
250 | $120.60044 | $30,150.11 |
500 | $114.85154 | $57,425.77 |




