
184-33002 | |
---|---|
DigiKey Part Number | 1436-184-33002-21-ND |
Manufacturer | |
Manufacturer Product Number | 184-33002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 1.75' (533.40mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.95000 | $176.95 |
10 | $150.38400 | $1,503.84 |
25 | $140.96320 | $3,524.08 |
50 | $134.23680 | $6,711.84 |
100 | $127.83300 | $12,783.30 |
250 | $119.83724 | $29,959.31 |
500 | $114.12502 | $57,062.51 |