
181-23007 | |
---|---|
DigiKey Part Number | 1436-181-23007-18-ND |
Manufacturer | |
Manufacturer Product Number | 181-23007 |
Description | SLOTTED WALL WIRING DUCT, 2" X 3 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.50' (457.20mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.92000 | $121.92 |
10 | $103.59100 | $1,035.91 |
25 | $97.10480 | $2,427.62 |
50 | $92.47000 | $4,623.50 |
100 | $88.05690 | $8,805.69 |
250 | $82.54820 | $20,637.05 |
500 | $78.61198 | $39,305.99 |
1,000 | $74.86527 | $74,865.27 |




