
181-22024 | |
---|---|
DigiKey Part Number | 1436-181-22024-24-ND |
Manufacturer | |
Manufacturer Product Number | 181-22024 |
Description | SLOTTED WALL WIRING DUCT, 2" X 2 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 2.00' (609.60mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.81000 | $124.81 |
10 | $106.09400 | $1,060.94 |
25 | $99.44840 | $2,486.21 |
50 | $94.70080 | $4,735.04 |
100 | $90.18140 | $9,018.14 |
250 | $84.53980 | $21,134.95 |
500 | $80.50902 | $40,254.51 |
1,000 | $76.67153 | $76,671.53 |