
181-15406 | |
---|---|
DigiKey Part Number | 1436-181-15406-19-ND |
Manufacturer | |
Manufacturer Product Number | 181-15406 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.91000 | $145.91 |
10 | $123.99400 | $1,239.94 |
25 | $116.22840 | $2,905.71 |
50 | $110.68100 | $5,534.05 |
100 | $105.40130 | $10,540.13 |
250 | $98.80756 | $24,701.89 |
500 | $94.09692 | $47,048.46 |