
181-15306 | |
---|---|
DigiKey Part Number | 1436-181-15306-19-ND |
Manufacturer | |
Manufacturer Product Number | 181-15306 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.32000 | $123.32 |
10 | $104.76900 | $1,047.69 |
25 | $98.20760 | $2,455.19 |
50 | $93.51880 | $4,675.94 |
100 | $89.05620 | $8,905.62 |
250 | $83.48468 | $20,871.17 |
500 | $79.50450 | $39,752.25 |
1,000 | $75.71481 | $75,714.81 |