
184-11010 | |
---|---|
DigiKey Part Number | 1436-184-11010-20-ND |
Manufacturer | |
Manufacturer Product Number | 184-11010 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.506" (38.25mm) | |
Length | 1.67' (508.00mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.54000 | $103.54 |
10 | $87.98100 | $879.81 |
25 | $82.46800 | $2,061.70 |
50 | $78.53000 | $3,926.50 |
100 | $74.78250 | $7,478.25 |
250 | $70.10288 | $17,525.72 |
500 | $66.76020 | $33,380.10 |
1,000 | $63.57777 | $63,577.77 |