
181-15209 | |
---|---|
DigiKey Part Number | 1436-181-15209-19-ND |
Manufacturer | |
Manufacturer Product Number | 181-15209 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.12000 | $104.12 |
10 | $88.49800 | $884.98 |
25 | $82.95400 | $2,073.85 |
50 | $78.99480 | $3,949.74 |
100 | $75.22510 | $7,522.51 |
250 | $70.51836 | $17,629.59 |
500 | $67.15546 | $33,577.73 |
1,000 | $63.95433 | $63,954.33 |