
184-12005 | |
---|---|
DigiKey Part Number | 1436-184-12005-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-12005 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.81000 | $96.81 |
10 | $82.29100 | $822.91 |
25 | $77.13400 | $1,928.35 |
50 | $73.45060 | $3,672.53 |
100 | $69.94540 | $6,994.54 |
250 | $65.56912 | $16,392.28 |
500 | $62.44220 | $31,221.10 |
1,000 | $59.46579 | $59,465.79 |