
184-33002 | |
---|---|
DigiKey Part Number | 1436-184-33002-19-ND |
Manufacturer | |
Manufacturer Product Number | 184-33002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 1.58' (482.58mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.17000 | $162.17 |
10 | $137.83800 | $1,378.38 |
25 | $129.20520 | $3,230.13 |
50 | $123.04020 | $6,152.01 |
100 | $117.17100 | $11,717.10 |
250 | $109.84084 | $27,460.21 |
500 | $104.60534 | $52,302.67 |