
181-11013 | |
---|---|
DigiKey Part Number | 1436-181-11013-21-ND |
Manufacturer | |
Manufacturer Product Number | 181-11013 |
Description | SLOTTED WALL WIRING DUCT, 1" X 1 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.03000 | $79.03 |
10 | $67.15700 | $671.57 |
25 | $62.95160 | $1,573.79 |
50 | $59.94540 | $2,997.27 |
100 | $57.08400 | $5,708.40 |
250 | $53.51196 | $13,377.99 |
500 | $50.96004 | $25,480.02 |
1,000 | $48.53027 | $48,530.27 |




