
181-11013 | |
---|---|
DigiKey Part Number | 1436-181-11013-15-ND |
Manufacturer | |
Manufacturer Product Number | 181-11013 |
Description | SLOTTED WALL WIRING DUCT, 1" X 1 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.25' (381.00mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.51000 | $60.51 |
10 | $51.38400 | $513.84 |
25 | $48.16360 | $1,204.09 |
50 | $45.86380 | $2,293.19 |
100 | $43.67410 | $4,367.41 |
250 | $40.94036 | $10,235.09 |
500 | $38.98758 | $19,493.79 |
1,000 | $37.12846 | $37,128.46 |




