
181-00198 | |
|---|---|
DigiKey Part Number | 181-00198-ND |
Manufacturer | |
Manufacturer Product Number | 181-00198 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color White |
Height 3.009" (76.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2X3WH6 | Panduit Corp | 9 | 298-21349-ND | $546.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $397.73950 | $7,954.79 |




