
170-03143 | |
---|---|
DigiKey Part Number | 170-03143-ND |
Manufacturer | |
Manufacturer Product Number | 170-03143 |
Description | SELF WRAP 4/5" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 0.800" (20.32mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | 0.800" (20.32mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,603.76000 | $1,603.76 |
2 | $1,474.97000 | $2,949.94 |
3 | $1,404.51667 | $4,213.55 |
5 | $1,320.52800 | $6,602.64 |
7 | $1,267.97429 | $8,875.82 |
10 | $1,214.56600 | $12,145.66 |
25 | $1,214.18040 | $30,354.51 |